- RS Stock No.:
- 148-6815
- Brand:
- RS PRO
Available to back order for despatch when stock is available
Added
Price 1 Reel of 1 Metre(s)
£32.22
(exc. VAT)
£38.66
(inc. VAT)
Reel(s) | Per Reel |
1 + | £32.22 |
- RS Stock No.:
- 148-6815
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
2-wire, oval, 0.75 mm2
Type HO3VVH2-F. External dimensions 3.9 x 6.4 mm. Coil length 100 m.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 2 |
Sheath Colour | Grey |
Length | 100m |
Cable Type | 2192Y |
Sheath Material | PVC |
Voltage Rating | 500 V |
European Harmonised Code | H03VVH2-F |
Conductor Strand Type | Stranded |
Cable Shape | Multicore |
Conductor Resistance | 26 Ω/km |
American Wire Gauge | 18 AWG |
Conductor Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -15°C |
Standards Met | RoHS Compliant |
Insulation Material | PVC |
Related links
- RS PRO 2 Core Power Cable 100m PVC Sheath, 300 V
- RS PRO 2 Core Power Cable 100m 2192Y 300 V
- RS PRO 2 Core Power Cable 100m PVC Sheath 300 V
- RS PRO 2 Core Power Cable 100m 3182Y 300 V, 500 V
- RS PRO 3 Core Power Cable 100m 3183Y 500 V
- RS PRO 2 Core Power Cable 100m 3182Y 500 V
- RS PRO 3 Core Power Cable 100m 3183Y 300 V, 500 V
- RS PRO 2 Core Power Cable 100m 2182Y 300 V