Metabo PowerMaxx Li 1/4in Cordless Screwdriver, 7.2V, 0 → 250 / 0 → 750rpm, Euro Plug
- RS Stock No.:
- 660-8350
- Mfr. Part No.:
- PowerMaxx Li
- Brand:
- Metabo
Discontinued product
- RS Stock No.:
- 660-8350
- Mfr. Part No.:
- PowerMaxx Li
- Brand:
- Metabo
Related links
- Bosch IXO IV 1/4in Cordless Screwdriver, 3.6V, 180rpm, Euro Plug
- Metabo Cordless Screwdriver, 4.8V, 0 → 200 / 0 → 600rpm, Euro Plug
- Metabo 625487000 2.2Ah 7.2V Power Tool Battery, For Use With...
- Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
- RS PRO Keyless 7.2V Cordless Drill Driver Li-ion, Euro & UK Plug
- Makita D022DSE 7.2V Electric Screwdriver, Euro Plug
- Bosch GOP 10,8V-LI Cordless Multi Cutter, Euro Plug
- Bosch GSB 18V Cordless Combi Drill Li-Ion, Euro Plug