Bosch GSR 10.8V LI 1/4in Cordless Screwdriver, 10.8V, 0 → 400rpm, UK Plug
- RS Stock No.:
- 534-8874
- Mfr. Part No.:
- 601992070
- Brand:
- Bosch
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 534-8874
- Mfr. Part No.:
- 601992070
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Speed | 0 → 400rpm | |
| Voltage Rating | 10.8V | |
| Plug Type | Type G - British 3-pin | |
| Battery Type | Li-ion | |
| Model Number | GSR 10.8V LI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Speed 0 → 400rpm | ||
Voltage Rating 10.8V | ||
Plug Type Type G - British 3-pin | ||
Battery Type Li-ion | ||
Model Number GSR 10.8V LI | ||
RoHS Status: Not Applicable
