Bosch C-EXACT 1 240V Electric Torque Screwdriver
- RS Stock No.:
- 176-8888
- Mfr. Part No.:
- 0602495207
- Brand:
- Bosch
Subtotal (1 unit)*
£1,179.54
(exc. VAT)
£1,415.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,179.54 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 176-8898
Each
£1,223.04
(exc. VAT)
£1,467.65
(inc. VAT)
- RS Stock No.:
- 176-8888
- Mfr. Part No.:
- 0602495207
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Range | 0.2 → 0.8Nm | |
| Electric Screwdriver Type | Electric Torque Screwdriver | |
| Speed | 1000rpm | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushless | |
| Compatible Power Supplies | RS 176-8891 | |
| Power Supply Included | No | |
| Weight | 650g | |
| Model Number | C-EXACT 1 | |
| Chuck Type | 1/4" Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Range 0.2 → 0.8Nm | ||
Electric Screwdriver Type Electric Torque Screwdriver | ||
Speed 1000rpm | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushless | ||
Compatible Power Supplies RS 176-8891 | ||
Power Supply Included No | ||
Weight 650g | ||
Model Number C-EXACT 1 | ||
Chuck Type 1/4" Hex | ||
- COO (Country of Origin):
- DE
Bosch Electric Torque Screwdriver
The Bosch C-Exact electric straight screwdriver is equipped with great features and set standards for accuracy and longevity. It is ideal for assembling computer drives, electronics or precision mechanical equipment.
Features and Benefits
• 1000rpm no-load speed
• Brushless EC motor technology tested with over one million work cycles
• High shut-off accuracy with extremely low tolerance
• Lever start
• Right-hand/left-hand rotation change with one hand
• Torque range is between 0.2Nm and 0.8Nm
• Visual and audible shut-off signals
• Brushless EC motor technology tested with over one million work cycles
• High shut-off accuracy with extremely low tolerance
• Lever start
• Right-hand/left-hand rotation change with one hand
• Torque range is between 0.2Nm and 0.8Nm
• Visual and audible shut-off signals

