- RS Stock No.:
- 887-2793
- Mfr. Part No.:
- LS1018L/1
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 887-2793
- Mfr. Part No.:
- LS1018L/1
- Brand:
- Makita
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita 260mm Slide Compound Mitre Saw LS1018L
The Makita 260mm slide compound mitre saw is a robust, powerful cutting tool for the woodworker or carpenter that needs something that is easily portable from shop, site or vehicle. It has a rotating vertical pivot with horizontal sliding arms for the cutter head which means that you can cut on much wider boards. With a built in laser guide you can be confident that you can achieve excellent, accurate results when using the LS1018 model.
Features and Benefits
Soft start
Electric brake
Double Insulation
Bevel cutting 45 degrees left and right
Built in laser guide
Electric brake
Double Insulation
Bevel cutting 45 degrees left and right
Built in laser guide
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Specifications
Attribute | Value |
---|---|
Saw Type | Mitre Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Arbor Diameter | 30mm |
Maximum Speed | 4300rpm |
Model Number | LS1018 |
Voltage Rating | 110V |
Weight | 19.8kg |
- RS Stock No.:
- 887-2793
- Mfr. Part No.:
- LS1018L/1
- Brand:
- Makita