Bosch, GKS 65 190mm Corded Circular Saw, 5900rpm, Euro Plug
- RS Stock No.:
- 739-4743
- Mfr. Part No.:
- 0601667002
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-4743
- Mfr. Part No.:
- 0601667002
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Arbor Diameter | 30mm | |
Blade Diameter | 190mm | |
Cutting Depth | 65 at 0°; 48 at 45° mm | |
Maximum Speed | 5900rpm | |
Model Number | GKS 65 | |
Voltage Rating | 240V | |
Plug Type | Type C - Euro Plug | |
Weight | 4.8kg | |
Select all | ||
---|---|---|
Brand Bosch | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Cutting Depth 65 at 0°; 48 at 45° mm | ||
Maximum Speed 5900rpm | ||
Model Number GKS 65 | ||
Voltage Rating 240V | ||
Plug Type Type C - Euro Plug | ||
Weight 4.8kg | ||
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system