Makita Cordless Reciprocating Saw, 18V
- RS Stock No.:
- 188-7009
- Mfr. Part No.:
- DJR186RME
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-7009
- Mfr. Part No.:
- DJR186RME
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Saw Type | Reciprocating Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Voltage Rating | 18V | |
| Battery Capacity | 4Ah | |
| Battery Type | Li-Ion | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Saw Type Reciprocating Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Voltage Rating 18V | ||
Battery Capacity 4Ah | ||
Battery Type Li-Ion | ||
Stroke Length 32mm | ||
- COO (Country of Origin):
- CN
Model DJR186 is a cordless reciprocating saw powered by 18V Li-ion battery and has been developed for higher cutting efficiency and more durability.
Tool-less blade change.
Trigger switch with lock-off lever
Electric brake
Variable speed
Ergonomically designed handle
Newly designed crank mechanism for higher efficiency
High power
Trigger switch with lock-off lever
Electric brake
Variable speed
Ergonomically designed handle
Newly designed crank mechanism for higher efficiency
High power
