Bosch GCM GCM800SJ 216mm Corded Mitre Saw, 240V, Type C - Euro Plug
- RS Stock No.:
- 179-2308
- Mfr. Part No.:
- 0601B19000
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2308
- Mfr. Part No.:
- 0601B19000
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Mitre Saw | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 216mm | |
| Maximum Speed | 5500rpm | |
| Model Number | GCM800SJ | |
| Voltage Rating | 240V | |
| Plug Type | Type C - Euro Plug | |
| Weight | 13.5kg | |
| Series | GCM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Mitre Saw | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 216mm | ||
Maximum Speed 5500rpm | ||
Model Number GCM800SJ | ||
Voltage Rating 240V | ||
Plug Type Type C - Euro Plug | ||
Weight 13.5kg | ||
Series GCM | ||
- COO (Country of Origin):
- CN
Bosch Corded Mitre Saw
The Bosch corded mitre saw is an innovative cutting tool designed for optimum handling. The tool weight is 13.5Kg. The horizontal cutting capacity of the saw is 190mm (45° mitre), 270mm (0°), 270mm (45° incline).
Features and Benefits
Maximum speed of 5500rpm
Rated input power is 1400W
Saw blade diameter is 216mm
Type C -Euro plug
Rated input power is 1400W
Saw blade diameter is 216mm
Type C -Euro plug
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
