DeWALT FLEXVOLT DCS690X2 9in Cordless Circular Saw, 54V
- RS Stock No.:
- 175-1597
- Mfr. Part No.:
- DCS690X2-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1597
- Mfr. Part No.:
- DCS690X2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Type | Circular Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Arbor Diameter | 22.2mm | |
| Blade Diameter | 9in | |
| Maximum Speed | 6600rpm | |
| Model Number | DCS690X2 | |
| Voltage Rating | 54V | |
| Plug Type | Type G - British 3-pin | |
| Weight | 4.9kg | |
| Series | FLEXVOLT | |
| Battery Capacity | 9Ah | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Type Circular Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Arbor Diameter 22.2mm | ||
Blade Diameter 9in | ||
Maximum Speed 6600rpm | ||
Model Number DCS690X2 | ||
Voltage Rating 54V | ||
Plug Type Type G - British 3-pin | ||
Weight 4.9kg | ||
Series FLEXVOLT | ||
Battery Capacity 9Ah | ||
Battery Type Li-Ion | ||
- COO (Country of Origin):
- CN
DeWALT DCS690X2-GB 54 V XR FLEXVOLT Cordless Circular Saw kit including 2 x 9.0 Ah Batteries
The DeWALT FLEXVOLT DCS690X2 is a 54 V XR cordless brushless cut off circular saw kit. This powerful and robust cordless power tool kit is ideal for professional use in construction, maintenance, roofing, building and more.
This cut off saw makes cuts up to 82 mm (3 -1/4 inch) deep and features a high performance brushless motor that provides up to 6,600 RPM. This power tool is suitable for various construction materials including concrete.
Cordless circular saws are battery operated power tools which have the advantage of full portability and mobility unrestricted by the need for a power point or generator.
Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.
This cut off saw makes cuts up to 82 mm (3 -1/4 inch) deep and features a high performance brushless motor that provides up to 6,600 RPM. This power tool is suitable for various construction materials including concrete.
Cordless circular saws are battery operated power tools which have the advantage of full portability and mobility unrestricted by the need for a power point or generator.
Safety
You should always wear personal protective equipment such as safety glasses when using a circular saw in order to stop flying debris like splinters getting into your eyes.
Features and Benefits:
5-position rotatable guard for approach angle selection, allowing for optimal visibility and accessibility when cutting in tight spaces
230 mm blade
Heavy load indicator light provides power and runtime feedback during demanding applications
Dual-sided water feed system offers an OSHA Table 1 Compliant solution for dust management when cutting concrete
Latched and sealed battery box for added protection in harsh jobsite conditions – keeps out dust and water
High-performance brushless motor delivers FLEXVOLT cordless power for long runtime in demanding applications without the hassles of gas
Beltless all-metal drivetrain for jobsite durability and efficiency. No belts to change, tension, and maintenance.
Ergonomic handle for a more comfortable grip
Front handle can be held in 3 positions for a secure hold in horizontal and vertical positions
Weight including battery 6.4kg
Battery type Li-Ion
230 mm blade
Heavy load indicator light provides power and runtime feedback during demanding applications
Dual-sided water feed system offers an OSHA Table 1 Compliant solution for dust management when cutting concrete
Latched and sealed battery box for added protection in harsh jobsite conditions – keeps out dust and water
High-performance brushless motor delivers FLEXVOLT cordless power for long runtime in demanding applications without the hassles of gas
Beltless all-metal drivetrain for jobsite durability and efficiency. No belts to change, tension, and maintenance.
Ergonomic handle for a more comfortable grip
Front handle can be held in 3 positions for a secure hold in horizontal and vertical positions
Weight including battery 6.4kg
Battery type Li-Ion
Application Information
Cordless circular saws are lightweight and portable as they do not need a mains power source. They can be used for a range of cutting applications such as wood, masonry, plastic or metal.
FAQ:
Do you sell replacement batteries?
Yes, we sell replacement batteries, please view our Power Tool Batteries section e.g. 122-9121
Do you sell replacement batteries?
Yes, we sell replacement batteries, please view our Power Tool Batteries section e.g. 122-9121
Supplied with
1 x high quality diamond wheel (for wet and dry use)
1 x battery charger
2 x 54V FLEXVOLT batteries
1 spanner
1 x battery charger
2 x 54V FLEXVOLT batteries
1 spanner


