Dewalt DCS387N 18V Cordless Reciprocating Saw, 28.6mm stroke, 2900spm

RS Stock No.:
136-2875
Mfr. Part No.:
DCS387NT
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Cordless

Maximum Speed

2900spm

Model Number

DCS387N

Battery Type

Body Only

Stroke Length

28.6mm

COO (Country of Origin):
US

18V XR Li-Ion Compact Reciprocating Saw (DCS387M2)


Professional DeWALT DCS387 XR reciprocating saw with a short overall length of 363 mm and a blade clamp which allows you to cut into four different angles. This compact saw allows you to work in tight and poorly lit areas with its bright LED work light.

Features and Benefits


• Compact design for working in tight areas and hard to reach cuts
• Central motor position for excellent control and balance
• Four position blade clamp for flush cutting and improved flexibility
• Lever action keyless blade clamp for easy tool free blade changes
• LED work light for improved visibility of cut

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.