Atmel AT25640B-SSHL-B, 64kbit EEPROM Memory, 80ns 8-Pin SOIC SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-1199
Mfr. Part No.:
AT25640B-SSHL-B
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

64kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

8192

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

80ns

Data Retention

100yr

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH