Microchip AT28BV64B-20TU, 64kbit EEPROM Chip, 200ns 28-Pin TSOP Parallel
- RS Stock No.:
- 898-8674P
- Mfr. Part No.:
- AT28BV64B-20TU
- Brand:
- Microchip
Bulk discount available
Subtotal 10 units (supplied in a tray)*
£26.20
(exc. VAT)
£31.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 24 | £2.62 |
| 25 - 99 | £2.55 |
| 100 + | £2.49 |
*price indicative
- RS Stock No.:
- 898-8674P
- Mfr. Part No.:
- AT28BV64B-20TU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 8.1 x 11.9 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8K | |
| Maximum Random Access Time | 200ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Number of Bits per Word 8bit | ||
Dimensions 8.1 x 11.9 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8K | ||
Maximum Random Access Time 200ns | ||
Electrically Erasable PROM Parallel Access, Microchip
EEPROM (E²PROM) memory is non-volatile RAM that has individual byte addressing for data write, unlike Flash which has to be written/erased in blocks . It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.
