Microchip AT17LV256-10NU, 256kbit EEPROM Chip 8-Pin SOIC Serial
- RS Stock No.:
- 898-8608
- Mfr. Part No.:
- AT17LV256-10NU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.53
(exc. VAT)
£10.24
(inc. VAT)
- RS Stock No.:
- 898-8608
- Mfr. Part No.:
- AT17LV256-10NU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32 x 8 bit | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Number of Words | 32 | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 90yr | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32 x 8 bit | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Number of Words 32 | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 90yr | ||
Minimum Operating Temperature -40 °C | ||
AT17 FPGA Configuration EEPROM
The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).
Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus

