- RS Stock No.:
- 889-5525
- Mfr. Part No.:
- 24AA04-I/SN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 889-5525
- Mfr. Part No.:
- 24AA04-I/SN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
24AA04/24LC04B I²C™ Serial EEPROM
Microchips 24AA04/24LC04B family of devices are 4 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.7V for 24AA04 devices, 2.5V for 24LC04B devices
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 1 μA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger inputs for Noise Suppression
Output Slope Control to eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 4kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 2 Block x 256 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Dimensions | 4.9 x 3.9 x 1.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Random Access Time | 900ns |
Data Retention | 200yr |
Priced to Clear | Yes |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 889-5525
- Mfr. Part No.:
- 24AA04-I/SN
- Brand:
- Microchip