Microchip 93C56BT-I/OT, 2kbit Serial EEPROM Memory, 200ns 6-Pin SOT-23 Serial-Microwire
- RS Stock No.:
- 826-2004
- Mfr. Part No.:
- 93C56BT-I/OT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-2004
- Mfr. Part No.:
- 93C56BT-I/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Organisation | 128 x 16 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 200ns | |
| Number of Words | 128 | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-Microwire | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Organisation 128 x 16 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 200ns | ||
Number of Words 128 | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
