Microchip 93C56A-I/P, 2kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1981
Mfr. Part No.:
93C56A-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

200ns

COO (Country of Origin):
US