Microchip 25LC160A-I/ST, 16kbit Serial EEPROM Memory, 160ns 8-Pin TSSOP SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1856
Mfr. Part No.:
25LC160A-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

2048 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Number of Words

2048

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

160ns

COO (Country of Origin):
US