Microchip 25LC010A-I/MS, 1kbit Serial EEPROM Memory, 160ns 8-Pin MSOP SPI

Stock information currently inaccessible
RS Stock No.:
826-1812
Mfr. Part No.:
25LC010A-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Number of Words

128

Data Retention

200yr

Maximum Random Access Time

160ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US