Microchip 25C040/SN, 4kbit Serial EEPROM Memory, 150ns 8-Pin SOIC SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1792
Mfr. Part No.:
25C040/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

150ns

Number of Words

512

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US