Microchip 25AA020AT-I/OT, 2kbit Serial EEPROM Memory, 160ns 6-Pin SOT-23 SPI

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1742
Mfr. Part No.:
25AA020AT-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

SPI

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.1 x 1.8 x 1.3mm

Data Retention

200yr

Maximum Random Access Time

160ns

Maximum Operating Temperature

+85 °C

Number of Words

256

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US