Microchip 24LC512-I/SMG, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1688
Mfr. Part No.:
24LC512-I/SMG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.38 x 5.33 x 1.98mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

64k

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US