Microchip 24C65/P, 64kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1590
Mfr. Part No.:
24C65/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

6 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Number of Words

8k

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

900ns

Data Retention

200yr

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US