Microchip 11AA080T-I/TT, 8kbit Serial EEPROM Memory 3-Pin SOT-23 Serial

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-1442
Mfr. Part No.:
11AA080T-I/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

Serial

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Organisation

1024 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.05 x 1.4 x 1.02mm

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

1024

COO (Country of Origin):
US