Microchip 24AA04/SN, 4kbit EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-0997
Mfr. Part No.:
24AA04/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

900ns

Data Retention

200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C