Microchip 93AA56/SN, 2kbit EEPROM Memory, 400ns 8-Pin SOIC Serial-Microwire

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-0919
Mfr. Part No.:
93AA56/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit, 256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

400ns

Number of Words

128, 256