Microchip 34LC02-I/P, 2kbit EEPROM Memory, 400ns 8-Pin PDIP Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 824-6352
- Mfr. Part No.:
- 34LC02-I/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.375
(exc. VAT)
£5.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.175 | £4.38 |
| 250 - 600 | £0.169 | £4.23 |
| 625 + | £0.165 | £4.13 |
*price indicative
- RS Stock No.:
- 824-6352
- Mfr. Part No.:
- 34LC02-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Number of Words | 256 | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 400ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Number of Words 256 | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 400ns | ||
34AA02/34LC02 I²C™ Serial EEPROM
Microchips 34AA02/34LC02 family of devices are 2 Kbit I²C Serial EEPROMs available in a variety of package, temperature and power supply variants.
These devices provide flexible write protect options, allowing for none, half or the entire array to be protected.
These devices provide flexible write protect options, allowing for none, half or the entire array to be protected.
Features
Permanent and Resettable Software Write-Protect for Lower Half of the Array (00h-7Fh)
Hardware Write Protection for Entire Array
Low-Power CMOS Technology: Read current 1 mA (typical), Standby current 100 nA (typical)
2-Wire Serial Interface Bus, I2C™ Compatible
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Compatibility
1 MHz Clock for LC Versions
Page Write Time 3 ms (typical)
Self-Timed Erase/Write Cycle
16-Byte Page Write Buffer
ESD Protection >4,000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
