Microchip 24C00/P, 128bit EEPROM Memory, 3500ns 8-Pin PDIP Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 824-6320
- Mfr. Part No.:
- 24C00/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.05
(exc. VAT)
£4.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.162 | £4.05 |
| 250 - 600 | £0.155 | £3.88 |
| 625 + | £0.152 | £3.80 |
*price indicative
- RS Stock No.:
- 824-6320
- Mfr. Part No.:
- 24C00/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128bit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 16 x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 3500ns | |
| Number of Words | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128bit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 16 x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Data Retention 200yr | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 3500ns | ||
Number of Words 16 | ||
Minimum Operating Temperature -40 °C | ||
