Microchip 25LC640A-E/MS, 64kB EEPROM Memory, 160ns 8-Pin MSOP Serial-SPI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3352
Mfr. Part No.:
25LC640A-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Interface Type

Serial-SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Maximum Random Access Time

160ns

Data Retention

200yr

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Number of Words

8192