onsemi LE24512AQF-AH, 512kbit EEPROM Memory 8-Pin VSON Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1302
Mfr. Part No.:
LE24512AQF-AH
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

VSON

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.75mm

Data Retention

20yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

64K