Microchip 24AA025E64-I/SN, 2kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

Unavailable
RS will no longer stock this product.
RS Stock No.:
803-2080
Mfr. Part No.:
24AA025E64-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

900ns

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256