onsemi CAV24C08YE-GT3, 8kB EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 800-9945
- Mfr. Part No.:
- CAV24C08YE-GT3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-9945
- Mfr. Part No.:
- CAV24C08YE-GT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 8kB | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Data Retention | 100yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1 | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 8kB | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Data Retention 100yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1 | ||
Maximum Random Access Time 900ns | ||
