onsemi CAT25640VP2I-GT3, 64kbit EEPROM Memory, 40ns 8-Pin TDFN SPI
- RS Stock No.:
- 781-4913
- Mfr. Part No.:
- CAT25640VP2I-GT3
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 781-4913
- Mfr. Part No.:
- CAT25640VP2I-GT3
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Memory Size | 64kbit | |
Interface Type | SPI | |
Package Type | TDFN | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Organisation | 8k x 8 bit | |
Minimum Operating Supply Voltage | 1.8 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Number of Bits per Word | 8bit | |
Dimensions | 3.1 x 2.1 x 0.75mm | |
Maximum Random Access Time | 40ns | |
Data Retention | 100yr | |
Maximum Operating Temperature | +85 °C | |
Number of Words | 8k | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Memory Size 64kbit | ||
Interface Type SPI | ||
Package Type TDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 8k x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 2.1 x 0.75mm | ||
Maximum Random Access Time 40ns | ||
Data Retention 100yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 8k | ||
Minimum Operating Temperature -40 °C | ||