onsemi CAT25080HU2I-GT3, 8kbit EEPROM Memory 8-Pin UDFN SPI
- RS Stock No.:
- 781-4859
- Mfr. Part No.:
- CAT25080HU2I-GT3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-4859
- Mfr. Part No.:
- CAT25080HU2I-GT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 8kbit | |
| Interface Type | SPI | |
| Package Type | UDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1024 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.1 x 2.1 x 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Priced to Clear | Yes | |
| Number of Words | 1024 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 8kbit | ||
Interface Type SPI | ||
Package Type UDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1024 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.1 x 2.1 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
Priced to Clear Yes | ||
Number of Words 1024 | ||
Minimum Operating Temperature -40 °C | ||
