- RS Stock No.:
- 781-4758
- Mfr. Part No.:
- CAT24C08VP2I-GT3
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 781-4758
- Mfr. Part No.:
- CAT24C08VP2I-GT3
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 8kbit |
Interface Type | Serial-I2C |
Package Type | TDFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 1k x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 2.1 x 0.75mm |
Number of Words | 1K |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |