Atmel AT24C08C-SSHM-B, 8kbit EEPROM Chip, 0.5μs 8-Pin SOIC Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-7664
Mfr. Part No.:
AT24C08C-SSHM-B
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

8kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

1024

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

0.5µs

Data Retention

100yr

Minimum Operating Temperature

-40 °C