onsemi CAV24C64WE-G, 64kB EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
755-9896
Mfr. Part No.:
CAV24C64WE-GT3
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

64kB

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Random Access Time

900ns

Data Retention

100yr

Maximum Operating Temperature

+125 °C

Number of Words

8K

Minimum Operating Temperature

-40 °C