- RS Stock No.:
- 741-7105P
- Mfr. Part No.:
- 24LC01BT-I/OT
- Brand:
- Microchip
5190 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.187
(exc. VAT)
£0.224
(inc. VAT)
Units | Per unit |
30 - 90 | £0.187 |
105 + | £0.183 |
- RS Stock No.:
- 741-7105P
- Mfr. Part No.:
- 24LC01BT-I/OT
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
24AA01/24LC01B I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1kbit |
Interface Type | Serial-I2C |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 1.8 x 1.3mm |
Data Retention | 200yr |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Number of Words | 128 |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 741-7105P
- Mfr. Part No.:
- 24LC01BT-I/OT
- Brand:
- Microchip