STMicroelectronics M24C01-WBN6P, 1kbit EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
714-0849
Mfr. Part No.:
M24C01-WBN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3.3 V, 5 V

Number of Bits per Word

8bit

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Operating Temperature

+85 °C