Atmel AT28C010-12JU, 1Mbit Parallel EEPROM Memory, 120ns 32-Pin PLCC Parallel
- RS Stock No.:
- 696-3187
- Mfr. Part No.:
- AT28C010-12JU
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-3187
- Mfr. Part No.:
- AT28C010-12JU
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 1Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5V | |
| Dimensions | 14.1 x 11.51 x 2.79mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 10yr | |
| Maximum Random Access Time | 120ns | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 1Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5V | ||
Dimensions 14.1 x 11.51 x 2.79mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 10yr | ||
Maximum Random Access Time 120ns | ||
Minimum Operating Temperature -40 °C | ||
The Microchip AT28C010 1Mbit parallel EEPROM offers access times to 120ns with power dissipation of 220mW (440mW military). It operates on voltage range of 4.5V to 5.5V.The deselected, CMOS standby current is less than 200μA (300μA military). It features an internal Error Correction Circuit for extended endurance and improved data retention.
Fast read access time of 120 ns
Internal address and data latches for 128 bytes
Internal control timer
Page write cycle time of 10ms maximum
Low power dissipation
Hardware and software data protection
DATA polling for end of write detection
Standard Endurance of 10,000 cycles
Data retention of 10 years
CMOS and TTL compatible inputs and outputs
Temperature range between -40°C and +85°C
32-Lead, Plastic J-Leaded Chip Carrier (PLCC) package
Internal address and data latches for 128 bytes
Internal control timer
Page write cycle time of 10ms maximum
Low power dissipation
Hardware and software data protection
DATA polling for end of write detection
Standard Endurance of 10,000 cycles
Data retention of 10 years
CMOS and TTL compatible inputs and outputs
Temperature range between -40°C and +85°C
32-Lead, Plastic J-Leaded Chip Carrier (PLCC) package
