Microchip 24AA512-I/P, 512kbit Serial EEPROM Memory, 3500ns 8-Pin PDIP Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-9142
Mfr. Part No.:
24AA512-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Dimensions

9.4 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

3500ns

Minimum Operating Temperature

-40 °C

Data Retention

200yr