- RS Stock No.:
- 687-9073
- Mfr. Part No.:
- 24LC256-I/SM
- Brand:
- Microchip
1 In stock - FREE next working day delivery available
Added
Price Each
£0.84
(exc. VAT)
£1.01
(inc. VAT)
Units | Per unit |
1 - 24 | £0.84 |
25 - 99 | £0.82 |
100 + | £0.80 |
- RS Stock No.:
- 687-9073
- Mfr. Part No.:
- 24LC256-I/SM
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
24AA256/24FC256/24LC256 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-I2C |
Package Type | SOIJ |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 32K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5.25 x 5.26 x 1.98mm |
Data Retention | 200yr |
Number of Words | 32k |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
- RS Stock No.:
- 687-9073
- Mfr. Part No.:
- 24LC256-I/SM
- Brand:
- Microchip