Microchip 93AA46C-I/P, 1kbit Serial EEPROM Memory 8-Pin PDIP Serial-Microwire

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-8880
Mfr. Part No.:
93AA46C-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.27 x 7.87 x 3.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr

93AA46C/93C46C/93LC46C Microwire Serial EEPROM


Microchip’s 93AA46C/93C46C/93LC46C family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.

Features


Configurable Memory Organisation
128 x 8-bit or 64 x 16-bit Organization configured via ORG pin
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years


EEPROM Serial Access - Microchip