STMicroelectronics M24C01-WMN6P, 1kbit Serial EEPROM Memory, 900ns 8-Pin SOIC I2C
- RS Stock No.:
- 686-2472
- Mfr. Part No.:
- M24C01-WMN6P
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 50 units)*
£5.35
(exc. VAT)
£6.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.107 | £5.35 |
| 100 - 100 | £0.087 | £4.35 |
| 150 - 150 | £0.084 | £4.20 |
| 200 - 200 | £0.081 | £4.05 |
| 250 + | £0.078 | £3.90 |
*price indicative
- RS Stock No.:
- 686-2472
- Mfr. Part No.:
- M24C01-WMN6P
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 1kbit | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Data Retention | 40yr | |
| Maximum Random Access Time | 900ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 1kbit | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Data Retention 40yr | ||
Maximum Random Access Time 900ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
