STMicroelectronics M93C86-WBN6P, 16kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire
- RS Stock No.:
- 686-2469
- Mfr. Part No.:
- M93C86-WBN6P
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-2469
- Mfr. Part No.:
- M93C86-WBN6P
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 16kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 1K x 16 bit, 2K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 200ns | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 16kbit | ||
Interface Type Serial-Microwire | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 1K x 16 bit, 2K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 200ns | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 40yr | ||
