STMicroelectronics M24128-BWMN6P, 128kbit Serial EEPROM Memory, 900ns 8-Pin SOIC I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
686-2441
Mfr. Part No.:
M24128-BWMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

128kbit

Interface Type

I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

4.9 x 3.9 x 1.25mm

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

900ns