STMicroelectronics M24128-BWDW6TP, 128kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
686-2261
Mfr. Part No.:
M24128-BWDW6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

128kbit

Interface Type

I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

40yr

Minimum Operating Temperature

-40 °C