ROHM BR25L010F-WE2, 1kbit Serial EEPROM Memory 8-Pin SOP SPI

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-4571
Mfr. Part No.:
BR25L010F-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1kbit

Interface Type

SPI

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

5 x 4.4 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP