ROHM BR24L16F-WE2, 16kbit Serial EEPROM Memory 8-Pin SOP Serial-I2C

Unavailable
RS will no longer stock this product.
RS Stock No.:
463-7117
Mfr. Part No.:
BR24L16F-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Dimensions

5 x 4.4 x 1.5mm

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C