Parallel access EEPROM,AT28C64-25PC 64kb

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
246-6856
Mfr. Part No.:
AT28C64-25PC
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Memory Size

64kbit

Interface Type

Parallel

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

37.3 x 14.4 x 3.94mm

Number of Words

8K

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Data Retention

10yr

Maximum Random Access Time

250ns

Non Compliant