Microchip 93C56C-I/SN, 2kbit EEPROM Memory, 200ns 8-Pin SOIC Serial-3 Wire

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
197-6075
Mfr. Part No.:
93C56C-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

200ns

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Number of Words

128

Minimum Operating Temperature

-40 °C

Microchip 93C56C-I/SN are 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these ideal for low-power, non-volatile memory applications. The entire 93C Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.

Low-Power CMOS Technology
ORG Pin to Select Word Size for ’56C’ Version
256 x 8-bit Organization ’A’ Version (no ORG)
128 x 16-bit Organization ’B’ Version (no ORG)
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/write Cycles
Data Retention > 200 Years
Pb-free and RoHS Compliant
Temperature Ranges Supported:- Industrial (I) -40°C to +85°C, Automotive (E) -40°C to +125°C